
* Images are for reference only
LC74736PT-E
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LC74736PT-E
- JLCPCB Part #
- C898263
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 10MHz 3-Wire Serial Interface 3V~5.5V TQFP-100(14x14) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 450
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5071
200+
$2.9052
450+
$2.8037
900+
$2.7538
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?