
* Images are for reference only
BC846BPDW1T1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- BC846BPDW1T1
- JLCPCB Part #
- C17366783
- Package
- SOT-363
- Description
- 1 NPN + 1 PNP 100MHz 100mA 15nA 380mW 65V 6V NPN+PNP SOT-363 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0842
2000+
$0.0336
5000+
$0.0325
10000+
$0.0320
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?