
* Images are for reference only
LC75813TS-E
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LC75813TS-E
- JLCPCB Part #
- C905114
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 1/3,1/2 1/4,1/3 2.7V~6V 250uA 261 Segment、344 Segment 3-Wire Serial Interface 38kHz TQFP-100(14x14) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2552
200+
$0.8727
450+
$0.8421
900+
$0.8276
Welcome back, may I help you?