
* Images are for reference only
KA3842ACS
Extended
- Manufacturer
- onsemi
- MFR.Part #
- KA3842ACS
- JLCPCB Part #
- C3094703
- Package
- DIP-8
- Description
- 0℃~+70℃ 11mA 52kHz Cycle-by-cycle current limiting External DIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7434
200+
$0.2874
500+
$0.2778
1000+
$0.2730
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?