
* Images are for reference only
MC74HC4051ADR2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HC4051ADR2
- JLCPCB Part #
- C3658109
- Package
- SOIC-16
- Description
- -55℃~+125℃ 1 170Ω 2V~12V 45ns 80MHz 8:1 SOIC-16 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2065
1000+
$0.0799
2500+
$0.0771
5000+
$0.0757
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?