
* Images are for reference only
ILC6380CP-33
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ILC6380CP-33
- JLCPCB Part #
- C3193278
- Package
- SOT-89-3
- Description
- -30℃~+80℃@(TA) 1 100mA 10V 3.3V 50kHz、100kHz、180kHz Boost Boost Built-in Fixed No SOT-89-3 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5030
200+
$0.9698
500+
$0.9344
1000+
$0.9184
Welcome back, may I help you?