
* Images are for reference only
FSDL321
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSDL321
- JLCPCB Part #
- C3094681
- Package
- MDIP-8
- Description
- -25℃~+85℃ 1.4W 45kHz~55kHz 650V 77% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)、Constant Voltage (CV) Secondary-Side Feedback MDIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7667
200+
$1.0708
500+
$1.0337
1000+
$1.0143
Related Products
Welcome back, may I help you?