
* Images are for reference only
FSAV330MTC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSAV330MTC
- JLCPCB Part #
- C3656600
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 10Ω 12pF 2:1 300MHz 4V~5.5V TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2350
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1962
1000+
$0.0760
2500+
$0.0733
5000+
$0.0720
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?