
* Images are for reference only
ADP3414JRZ-REEL
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ADP3414JRZ-REEL
- JLCPCB Part #
- C5939264
- Package
- -
- Description
- -、Enable shutdown、Interleaved conduction protection 0℃~+70℃ 1mA 2 20ns 36ns 4.15V~7.5V Half-Bridge MOSFET - Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2466
200+
$1.6954
500+
$1.6377
1000+
$1.6104
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?