
* Images are for reference only
FSA2267L10X
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSA2267L10X
- JLCPCB Part #
- C463748
- Package
- MicroPak-10
- Description
- -40℃~+85℃ 1.65V~3.6V 126pF 13ns 2:1 30ns 350mΩ 45MHz MicroPak-10 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 161
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0559
2000+
$0.0217
5000+
$0.0209
10000+
$0.0206
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?