
* Images are for reference only
FSA1256L8X
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSA1256L8X
- JLCPCB Part #
- C463980
- Package
- QFN-8
- Description
- -40℃~+85℃ 1.15Ω 1.65V~5.5V 10ns 1:1 2 27pF 300MHz 4ns QFN-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5441
200+
$0.5976
500+
$0.5766
1000+
$0.5669
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?