
* Images are for reference only
FS6S1265REYDTU
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FS6S1265REYDTU
- JLCPCB Part #
- C3094638
- Package
- TO-3P-5L
- Description
- -25℃~+85℃@(Ta) 150kHz 650V 95% 9V~35V Over Voltage Protection、Over Current Protection、Over Temperature Protection TO-3P-5L AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6797
200+
$2.1988
500+
$2.1219
1000+
$2.0834
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?