
* Images are for reference only
KA1M0880BTU
Extended
- Manufacturer
- onsemi
- MFR.Part #
- KA1M0880BTU
- JLCPCB Part #
- C3094654
- Package
- TO-3P-5L
- Description
- -25℃~+85℃@(Ta) 10V~30V 67kHz 77% 800V Flyback、Forward Over Voltage Protection、Over Current Protection、Over Temperature Protection TO-3P-5L AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8098
10+
$4.1183
30+
$3.7067
100+
$3.2918
500+
$3.1004
1000+
$3.0136
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products