


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-16-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 20kHz~750kHz | |
| Voltage - Supply | 12V~600V | |
| Quiescent Current | 5.4mA | |
| Switch tube (built-in/external) | External | |
| Topology | Half-Bridge | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP1399AIDR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-16-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 20kHz~750kHz | |
| Voltage - Supply | 12V~600V | |
| Quiescent Current | 5.4mA | |
| Switch tube (built-in/external) | External | |
| Topology | Half-Bridge | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP1399AIDR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP1399AIDR2G datasheets or manufacturer documentation.
Datasheet: NCP1399AIDR2G Datasheet (PDF)
The NCP1399AIDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.