
* Images are for reference only
93AA46C-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 93AA46C-I/ST
- JLCPCB Part #
- C619777
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 1Kbit 200 Years 3MHz 6ms Built-in write enable latch (WEL)、Power-down/Power-up protection circuit、Sequential read function SPI TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7574
10+
$0.6123
30+
$0.5382
100+
$0.4657
500+
$0.4238
1000+
$0.4013
Related Products
Welcome back, may I help you?