
* Images are for reference only
FAN23SV10MMPX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FAN23SV10MMPX
- JLCPCB Part #
- C890665
- Package
- PQFN-34-EP(5x5.5)
- Description
- -40℃~+125℃@(TJ) 1 1.5MHz 10A 7V~18V Buck Buck Yes PQFN-34-EP(5x5.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0583
10+
$1.7468
30+
$1.5510
100+
$1.3519
500+
$1.2604
1000+
$1.2218
Welcome back, may I help you?