
* Images are for reference only
ESD8504GMUTAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ESD8504GMUTAG
- JLCPCB Part #
- C890631
- Package
- UDFN-10(1x2.5)
- Description
- -55℃~+125℃ 0.39pF 1uA 3V 4.5V 8.5V ESD IEC 61000-4-2 UDFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1961
50+
$0.1561
150+
$0.1390
500+
$0.1175
3000+
$0.1080
6000+
$0.1022
Related Products
Welcome back, may I help you?