
* Images are for reference only
MC100LVEL38DWR2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC100LVEL38DWR2
- JLCPCB Part #
- C3608879
- Package
- SOIC-20
- Description
- -40℃~+85℃ 1GHz 3V~3.8V SOIC-20 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5952
200+
$2.1659
500+
$2.0888
1000+
$2.0519
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?