This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMT2DXV6T5

Extended
Manufacturer
onsemi
MFR.Part #
EMT2DXV6T5
JLCPCB Part #
C3197079
Package
-
Description
100mA 140MHz 2 PNP 500mV 500mW 500pA 60V 6V PNP - Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 160

Full Reel: 8000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0562
2000+ $0.0218
5000+ $0.0210
10000+ $0.0207

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons