
* Images are for reference only
DM74S182N
Extended
- Manufacturer
- onsemi
- MFR.Part #
- DM74S182N
- JLCPCB Part #
- C17652805
- Package
- PDIP-16
- Description
- 0℃~+70℃ 4 4.75V~5.25V Look-Ahead Carry Generator PDIP-16 Specialty Logic
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0698
200+
$2.0237
500+
$1.9559
1000+
$1.9220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?