
* Images are for reference only
93S42PC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 93S42PC
- JLCPCB Part #
- C17597603
- Package
- PDIP-16
- Description
- 0℃~+70℃ 4 4.75V~5.25V Look-Ahead Carry Generator PDIP-16 Specialty Logic ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6749
200+
$4.6594
500+
$4.5031
1000+
$4.4258
Welcome back, may I help you?