
* Images are for reference only
7483APC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 7483APC
- JLCPCB Part #
- C17402388
- Package
- PDIP-16
- Description
- 0℃~+70℃ 4 4.75V~5.25V Full Adder and Carry Look-Ahead PDIP-16 Specialty Logic ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 163
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9842
163+
$1.9898
489+
$1.9220
978+
$1.8897
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?