
* Images are for reference only
CS5160GD16
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CS5160GD16
- JLCPCB Part #
- C3186926
- Package
- SO-16
- Description
- 0℃~+150℃@(TJ) 1 1MHz 9V~16V Buck Buck External Yes SO-16 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0205
200+
$0.7817
500+
$0.7543
1000+
$0.7414
Welcome back, may I help you?