
* Images are for reference only
CAT93C76WGI
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT93C76WGI
- JLCPCB Part #
- C7100390
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 3MHz 5ms 8Kbit Software write protection function、Built-in power-on reset (POR) SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4220
200+
$0.1684
500+
$0.1628
1000+
$0.1600
Welcome back, may I help you?