This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAT6221-SFTD-GT3

Extended
Manufacturer
onsemi
MFR.Part #
CAT6221-SFTD-GT3
JLCPCB Part #
C3748682
Package
TSOT-23-6
Description
-40℃~+125℃ 1.5V、3.3V 100uA 2 300mA 350mV@(300mA) 5.5V Fixed Positive TSOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5891
200+ $0.2292
500+ $0.2211
1000+ $0.2163

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons