
* Images are for reference only
CAT6221-PLTD-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT6221-PLTD-GT3
- JLCPCB Part #
- C3746376
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 100uA 2 2.7V、3V 300mA 350mV@(300mA) 5.5V Fixed Positive TSOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
2000+
$0.0218
5000+
$0.0210
10000+
$0.0207
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →