
* Images are for reference only
FDMS2380
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FDMS2380
- JLCPCB Part #
- C3216665
- Package
- QFN-18-EP(8x12)
- Description
- -40℃~+160℃ 2 30mΩ 6V~26V Active High High Side Switch、Low Side Switch QFN-18-EP(8x12) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1111
200+
$8.1703
500+
$7.8837
1000+
$7.7403
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?