
* Images are for reference only
CAT28F020T-12
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT28F020T-12
- JLCPCB Part #
- C5610880
- Package
- TFSOP-32-18.4mm
- Description
- 0℃~+70℃ 120ns 2Mbit 4.5V~5.5V TFSOP-32-18.4mm NOR FLASH
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4165
200+
$4.1567
500+
$4.0186
1000+
$3.9496
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?