
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | onsemi | |
| Package | TFSOP-32-18.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 4.75V~5.5V | |
| Page Programming Time (Tpp) | 90ns | |
| Features | Power-on reset、Write enable latch、Power lock protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAT28F020HI-90 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | onsemi | |
| Package | TFSOP-32-18.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 4.75V~5.5V | |
| Page Programming Time (Tpp) | 90ns | |
| Features | Power-on reset、Write enable latch、Power lock protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAT28F020HI-90. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CAT28F020HI-90 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.