
* Images are for reference only
CAT28C64BN12
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT28C64BN12
- JLCPCB Part #
- C6143040
- Package
- PLCC-32(11.4x14)
- Description
- 100 Years 100,000 cycles 4.5V~5.5V 5ms 64Kbit Hardware write protection function、Software write protection function、Power-down/Power-up protection circuit PLCC-32(11.4x14) EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8048
200+
$1.1191
500+
$1.0822
1000+
$1.0645
Welcome back, may I help you?