
* Images are for reference only
CAT28C16AX20
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT28C16AX20
- JLCPCB Part #
- C6143012
- Package
- SOIC-24-300mil
- Description
- 0℃~+70℃ 100 Years 100,000 cycles 10ms 16Kbit 4.5V~5.5V 5MHz Hardware write protection function、Power-down/Power-up protection circuit Parallel Port (Parallel) SOIC-24-300mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8068
200+
$1.1199
500+
$1.0829
1000+
$1.0652
Related Products
Welcome back, may I help you?