
* Images are for reference only
FPF2895UCX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FPF2895UCX
- JLCPCB Part #
- C891254
- Package
- WLCSP-24(1.7x2.6)
- Description
- -40℃~+85℃ 1 27mΩ 4V~22V 5A Over Voltage Protection、Overcurrent Protection(OCP)、Over Temperature Protection WLCSP-24(1.7x2.6) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8826
10+
$1.8406
30+
$1.8132
100+
$1.7858
Related Products
Welcome back, may I help you?