
* Images are for reference only
CAT25C64VI-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT25C64VI-GT3
- JLCPCB Part #
- C19472554
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~6V 100 Years 10ms 64Kbit Hardware write protection function、Software write protection function、Page write protection function、Built-in write enable latch (WEL) SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8783
200+
$0.3517
500+
$0.3388
1000+
$0.3340
Related Products
Welcome back, may I help you?