
* Images are for reference only
CAT25040HU4E-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT25040HU4E-GT3
- JLCPCB Part #
- C5962930
- Package
- UDFN-8-EP(2x3)
- Description
- -40℃~+125℃ 1,000,000 cycles 1.8V~5.5V 100 Years 20MHz 4Kbit 5ms Hardware write protection function、Built-in power-on reset (POR)、Built-in write enable latch (WEL) SPI UDFN-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8150
200+
$1.1231
500+
$1.0861
1000+
$1.0683
Related Products
Welcome back, may I help you?