
* Images are for reference only
CAT1023ZD4I-25-T2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT1023ZD4I-25-T2
- JLCPCB Part #
- C3688738
- Package
- TDFN-8(3x3)
- Description
- -40℃~+85℃@(TA) 1 130ms 2.55V Active High、Active Low Open Drain Simple Reset/Power-On Reset TDFN-8(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9357
200+
$0.3630
500+
$0.3501
1000+
$0.3436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

CAT1023ZD4I-42-T2
onsemi
$0.9357

MAX6762TALAD3+T
Analog Devices Inc./Maxim Integrated
$7.0397

MAX6767TALD2/V+T
Analog Devices Inc./Maxim Integrated
$16.6103

MAX16058ATA31+T
Analog Devices Inc./Maxim Integrated
$6.1315

MAX6397LATA+
Analog Devices Inc./Maxim Integrated
$5.3346

CAT1024ZD4I-28-T2-A2
onsemi
$0.5324
Welcome back, may I help you?