
* Images are for reference only
NCV5703ADR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV5703ADR2G
- JLCPCB Part #
- C603971
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1.2V 13.2V~20V 4.3V 54ns 59ns 6A 7.9ns 9.2ns 900uA Half-Bridge IGBT Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$2.3794
10+
$2.3232
30+
$2.2863
100+
$2.2493
Related Products
Welcome back, may I help you?