
* Images are for reference only
BAS31-D87Z
Extended
- Manufacturer
- onsemi
- MFR.Part #
- BAS31-D87Z
- JLCPCB Part #
- C896656
- Package
- SOT-23-3L
- Description
- 1 Pair Series Connection 1.25V@400mA 100nA@90V 120V 200mA SOT-23-3L Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1377
50+
$0.1346
150+
$0.1325
500+
$0.1304
Related Products
Welcome back, may I help you?