This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC74HC245AFL1

Extended
Manufacturer
onsemi
MFR.Part #
MC74HC245AFL1
JLCPCB Part #
C3587499
Package
SOIC-20
Description
-55℃~+125℃ 160uA 19ns@4.5V,50pF 2V~6V 7.8mA 7.8mA 74HC 8 Bidirectional Tri-State SOIC-20 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2189
1000+ $0.0848
2500+ $0.0819
5000+ $0.0804

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons