
* Images are for reference only
7WBD3126MUTAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 7WBD3126MUTAG
- JLCPCB Part #
- C890184
- Package
- UDFN-8(1.2x1.8)
- Description
- -55℃~+125℃ 10pF 250ps 4V~5.5V 7Ω UDFN-8(1.2x1.8) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1805
10+
$0.1421
30+
$0.1257
100+
$0.1052
500+
$0.0962
1000+
$0.0907
Related Products
Welcome back, may I help you?