
* Images are for reference only
MC33363ADWR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC33363ADWR2G
- JLCPCB Part #
- C9684
- Package
- SOIC-13P-300mil
- Description
- -25℃~+150℃ 260kHz~310kHz 5.5V~7.5V 50% 700V Flyback、Forward Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SOIC-13P-300mil AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1606
10+
$3.5387
30+
$3.1675
100+
$2.6677
500+
$2.4957
1000+
$2.4170
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products