
* Images are for reference only
74VHC161284MTD
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74VHC161284MTD
- JLCPCB Part #
- C17443375
- Package
- TSSOP-48
- Description
- -40℃~+85℃ 4.5V~5.5V 8 TSSOP-48 Specialty Logic ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 38
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8456
190+
$0.3389
494+
$0.3276
988+
$0.3212
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?