
* Images are for reference only
NLAS4053DTR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLAS4053DTR2G
- JLCPCB Part #
- C904738
- Package
- TSSOP-16
- Description
- -3V~3V、2.5V~5.5V -55℃~+125℃ 108Ω 145MHz 28ns 28ns 2:1 3 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6138
10+
$0.6009
30+
$0.5929
100+
$0.5833
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?