
* Images are for reference only
74F583PC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74F583PC
- JLCPCB Part #
- C17303065
- Package
- PDIP-16
- Description
- 0℃~+70℃ 4 4.5V~5.5V Full Adder PDIP-16 Specialty Logic
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0526
196+
$6.4050
490+
$6.1914
980+
$6.0854
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?