
* Images are for reference only
74F583SC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74F583SC
- JLCPCB Part #
- C17646883
- Package
- SOIC-16
- Description
- 0℃~+70℃ 4 4.5V~5.5V Full Adder SOIC-16 Specialty Logic
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9069
200+
$2.7567
500+
$2.6652
1000+
$2.6186
Welcome back, may I help you?