
* Images are for reference only
74F533PC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74F533PC
- JLCPCB Part #
- C4989099
- Package
- PDIP-20
- Description
- 0℃~+70℃ 24mA 2ns 3mA 3ns 4.4ns 4.5V~5.5V 74F 8 D Latch Tri-State PDIP-20 Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3097
200+
$0.1199
450+
$0.1156
900+
$0.1135
Welcome back, may I help you?