
* Images are for reference only
74F563PC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74F563PC
- JLCPCB Part #
- C4988837
- Package
- PDIP-20
- Description
- 0℃~+70℃ 2ns 3ns 4.5V~5.5V 74F 8 D Latch Tri-State PDIP-20 Latches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2875
200+
$0.1112
500+
$0.1074
1000+
$0.1054
Welcome back, may I help you?