
* Images are for reference only
74F552QC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74F552QC
- JLCPCB Part #
- C3587114
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+70℃ 1 3mA 4.5V~5.5V 64mA 74F 8 Bidirectional Tri-State PLCC-28(11.5x11.5) Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 35
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5242
200+
$0.9776
500+
$0.9424
1000+
$0.9264
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?