
* Images are for reference only
74ABT125CSJ
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74ABT125CSJ
- JLCPCB Part #
- C3756137
- Package
- SOIC-14-208mil
- Description
- -40℃~+85℃ 1 32mA 4 4.5V~5.5V 50uA 64mA 74ABT Tri-State SOIC-14-208mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 47
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5072
200+
$0.1965
500+
$0.1900
1000+
$0.1868
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →