
* Images are for reference only
4N32VM
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 4N32VM
- JLCPCB Part #
- C898960
- Package
- DIP-6
- Description
- -40℃~+100℃ 1.2V 150mA 1V@8mA,2mA 270mW 30V 3V 4.17kV 500% 80mA DC Darlington Transistor DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.6409
10+
$1.3695
30+
$1.2202
100+
$1.0516
500+
$0.9312
1000+
$0.8975
Welcome back, may I help you?