This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2SC2314E

Extended
Manufacturer
onsemi
MFR.Part #
2SC2314E
JLCPCB Part #
C3196085
Package
TO-126-3
Description
1 NPN 1A 1uA 250MHz 45V 5V 5W 600mV TO-126-3 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4118
1000+ $0.1593
2500+ $0.1537
5000+ $0.1510

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons